6 AWG Hook-Up Wire 133/27 Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

786133 RD005

DigiKey Part Number
786133RD005-ND
Manufacturer
Manufacturer Product Number
786133 RD005
Description
HOOK-UP STRND 6AWG 600V RED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 AWG Hook-Up Wire 133/27 Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.336" (8.53mm)
Mfr
Jacket (Insulation) Thickness
0.063" (1.60mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
133/27
Ratings
UL Style 1232/1283
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
100244,52660 Kč24 452,66 Kč
200242,04270 Kč48 408,54 Kč
Manufacturers Standard Package
Unit Price without VAT:244,52660 Kč
Unit Price with VAT:295,87719 Kč
Alternate Length
HOOK-UP STRND 6AWG RED
In-Stock: 1000
Unit Price: 138,05986 Kč