
460619 BK005 | |
|---|---|
DigiKey Part Number | A460619B-100-ND |
Manufacturer | |
Manufacturer Product Number | 460619 BK005 |
Description | HOOK-UP STRND 6AWG BLACK 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire 19/0.0372" Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.305" (7.75mm) |
Mfr | Jacket (Insulation) Thickness 0.062" (1.57mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0372" | Ratings UL Style 1232/1283 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 280,35000 Kč | 8 280,35 Kč |
| 2 | 7 873,72500 Kč | 15 747,45 Kč |
| 3 | 7 643,55333 Kč | 22 930,66 Kč |
| 5 | 7 399,99000 Kč | 36 999,95 Kč |
| Unit Price without VAT: | 8 280,35000 Kč |
|---|---|
| Unit Price with VAT: | 10 019,22350 Kč |
















