
4520146 | |
|---|---|
DigiKey Part Number | 2181-4520146-ND 2181-4520146-DS-ND |
Manufacturer | |
Manufacturer Product Number | 4520146 |
Description | CABLE HOOK-UP 6AWG BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 6 AWG Hook-Up Wire 128/0.0161" Blue 750V |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.319" (8.10mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 328.1' (100.0m) |
Part Status Active | Voltage 750V |
Cable Type | Operating Temperature -40°C ~ 70°C |
Wire Gauge | Jacket Color |
Conductor Strand 128/0.0161" | Spool Size 328.1' (100.0m) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 114,86000 Kč | 114,86 Kč |
| 5 | 102,63800 Kč | 513,19 Kč |
| 10 | 97,72500 Kč | 977,25 Kč |
| 25 | 91,55960 Kč | 2 288,99 Kč |
| 50 | 87,11660 Kč | 4 355,83 Kč |
| 100 | 82,85810 Kč | 8 285,81 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 328 | 56,10564 Kč | 18 402,65 Kč |
| 656 | 54,66169 Kč | 35 858,07 Kč |
| Unit Price without VAT: | 114,86000 Kč |
|---|---|
| Unit Price with VAT: | 138,98060 Kč |



