460619 BK002 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 1
Unit Price: 54 804,15000 Kč
Datasheet
6 AWG Hook-Up Wire 19/0.0372" Black 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

460619 BK002

DigiKey Part Number
460619BK002-ND
Manufacturer
Manufacturer Product Number
460619 BK002
Description
HOOK-UP STRND 6AWG BLACK 500'
Customer Reference
Detailed Description
6 AWG Hook-Up Wire 19/0.0372" Black 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.305" (7.75mm)
Mfr
Jacket (Insulation) Thickness
0.062" (1.57mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Obsolete
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0372"
Ratings
UL Style 1232/1283
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
460619 BK001Alpha Wire1460619BK001-ND54 804,15000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 6AWG BLACK 100'
In-Stock: 81
Unit Price: 8 280,35000 Kč
HOOK-UP STRND 6AWG BLACK 1000'
In-Stock: 1
Unit Price: 54 804,15000 Kč
HOOK-UP STRND 6AWG BLACK 50'
In-Stock: 0
Unit Price: 2 680,60000 Kč