6 AWG Hook-Up Wire 133/27 Black 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

786133 BK001

DigiKey Part Number
786133BK001-ND
Manufacturer
Manufacturer Product Number
786133 BK001
Description
HOOK-UP STRND 6AWG BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
6 AWG Hook-Up Wire 133/27 Black 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
133/27
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.336" (8.53mm)
Jacket (Insulation) Thickness
0.063" (1.60mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1232/1283
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000139,00319 Kč139 003,19 Kč
Manufacturers Standard Package
Unit Price without VAT:139,00319 Kč
Unit Price with VAT:168,19386 Kč
Alternate Length
HOOK-UP STRND 6AWG BLACK 100'
In-Stock: 30
Unit Price: 25 133,77000 Kč