
786133 BK005 | |
|---|---|
DigiKey Part Number | 786133BK005-ND |
Manufacturer | |
Manufacturer Product Number | 786133 BK005 |
Description | HOOK-UP STRND 6AWG BLACK 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire 133/27 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 133/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.336" (8.53mm) | |
Jacket (Insulation) Thickness | 0.063" (1.60mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1232/1283 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 133,77000 Kč | 25 133,77 Kč |
| 2 | 24 369,54500 Kč | 48 739,09 Kč |
| Unit Price without VAT: | 25 133,77000 Kč |
|---|---|
| Unit Price with VAT: | 30 411,86170 Kč |



