
3081 BK005 | |
|---|---|
DigiKey Part Number | A3081B-100-ND |
Manufacturer | |
Manufacturer Product Number | 3081 BK005 |
Description | HOOK-UP STRND 10AWG BLACK 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.184" (4.67mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 105/30 | Ratings ISO 10993, UL Style 1015/1230 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 871,41000 Kč | 13 871,41 Kč |
| 2 | 13 186,10000 Kč | 26 372,20 Kč |
| 3 | 12 798,11667 Kč | 38 394,35 Kč |
| 5 | 12 322,51400 Kč | 61 612,57 Kč |
| 7 | 12 016,93857 Kč | 84 118,57 Kč |
| 10 | 11 699,51800 Kč | 116 995,18 Kč |
| Unit Price without VAT: | 13 871,41000 Kč |
|---|---|
| Unit Price with VAT: | 16 784,40610 Kč |














