8 AWG Hook-Up Wire Black 600V 1640.0' (499.9m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59585

DigiKey Part Number
4862-59585-ND
4862-59585-DS-ND
Manufacturer
Manufacturer Product Number
59585
Description
HELUTHERM 145 BLACK 1C AWG8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 8 AWG Hook-Up Wire Black 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.252" (6.40mm)
Jacket (Insulation) Thickness
-
Length
1640.0' (499.9m)
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
AWM Style 3567
Features
Abrasion Resistant, UV Resistant
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 853
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
164,04000 Kč64,04 Kč
557,15600 Kč285,78 Kč
1054,44800 Kč544,48 Kč
2551,01680 Kč1 275,42 Kč
5048,55580 Kč2 427,79 Kč
10046,19980 Kč4 619,98 Kč
Spool
QuantityUnit PriceExt Price
1 64035,01045 Kč57 417,14 Kč
Manufacturers Standard Package
Unit Price without VAT:64,04000 Kč
Unit Price with VAT:77,48840 Kč