
969005-3 | |
|---|---|
DigiKey Part Number | 17-969005-3TR-ND - Tape & Reel (TR) 17-969005-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 969005-3 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 969005-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 25 | 5,35040 Kč | 133,76 Kč |
| 50 | 5,09420 Kč | 254,71 Kč |
| 100 | 4,85050 Kč | 485,05 Kč |
| 250 | 4,54648 Kč | 1 136,62 Kč |
| 500 | 4,32936 Kč | 2 164,68 Kč |
| 1 000 | 4,12233 Kč | 4 122,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 3,70699 Kč | 16 681,45 Kč |
| 9 000 | 3,53004 Kč | 31 770,36 Kč |
| 13 500 | 3,43053 Kč | 46 312,15 Kč |
| 22 500 | 3,30914 Kč | 74 455,65 Kč |
| 31 500 | 3,23156 Kč | 101 794,14 Kč |
| 45 000 | 3,15133 Kč | 141 809,85 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |











