
59529 | |
|---|---|
DigiKey Part Number | 4862-59529-DS-ND |
Manufacturer | |
Manufacturer Product Number | 59529 |
Description | HELUTHERM 145 BLACK 1C AWG16FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire Black 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | AWM Style 3567 | |
Features | Abrasion Resistant, UV Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 328.1' (100.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 5 | 21,54400 Kč | 107,72 Kč |
| 10 | 20,51500 Kč | 205,15 Kč |
| 25 | 19,24240 Kč | 481,06 Kč |
| 50 | 18,32280 Kč | 916,14 Kč |
| 100 | 17,44300 Kč | 1 744,30 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |












