Continuous Vinyl Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Continuous Vinyl Clear
59530
109003

59529

DigiKey Part Number
2267-59529-ND
Manufacturer
Manufacturer Product Number
59529
Description
B85, B595, CART, TAPE, VINYL, CL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Continuous Vinyl Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Continuous
Printer Name
BBP®85, PowerMark Industrial Sign and Label Printer, 13511
Applications
General
Color - Background
Clear
Length
50' (15.2m)
Width
4.000" (101.60mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Vinyl
For Use With/Related Products
Thermal Transfer Printer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 359,47000 Kč3 359,47 Kč
Manufacturers Standard Package
Unit Price without VAT:3 359,47000 Kč
Unit Price with VAT:4 064,95870 Kč
Alternate Length
HELUTHERM 145 BLACK 1C AWG16FOOT
In-Stock: 666
Unit Price: 24,15000 Kč