


2013593-1 | |
|---|---|
DigiKey Part Number | 17-2013593-1-ND |
Manufacturer | |
Manufacturer Product Number | 2013593-1 |
Description | D5000 TAB CONT M LONG L/P AU |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 10-12 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2013593-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 10 | 93,35700 Kč | 933,57 Kč |
| 25 | 87,49440 Kč | 2 187,36 Kč |
| 50 | 83,31580 Kč | 4 165,79 Kč |
| 100 | 79,33670 Kč | 7 933,67 Kč |
| 250 | 74,37072 Kč | 18 592,68 Kč |
| 500 | 70,82206 Kč | 35 411,03 Kč |
| 1 000 | 67,44390 Kč | 67 443,90 Kč |
| 2 500 | 63,22640 Kč | 158 066,00 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |










