Fitting For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61806682

DigiKey Part Number
5614-61806682-ND
Manufacturer
Manufacturer Product Number
61806682
Description
SILVYN SPLIT COV 20 M25X1,5 BK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fitting For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Accessory Type
Fitting
For Use With/Related Products
-
Material
Polyamide (PA), Nylon
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1329,88000 Kč329,88 Kč
10280,34400 Kč2 803,44 Kč
25262,77720 Kč6 569,43 Kč
50250,23740 Kč12 511,87 Kč
100238,29580 Kč23 829,58 Kč
250223,38680 Kč55 846,70 Kč
500212,73620 Kč106 368,10 Kč
1 000202,59731 Kč202 597,31 Kč
Manufacturers Standard Package
Unit Price without VAT:329,88000 Kč
Unit Price with VAT:399,15480 Kč