


1-827730-0 | |
|---|---|
DigiKey Part Number | 1-827730-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-827730-0 |
Description | CONN HDR 10POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-827730-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.953" (24.206mm) | |
Length - Post (Mating) | 0.281" (7.150mm) | |
Length - Stack Height | 0.541" (13.741mm) | |
Length - Tail | 0.130" (3.300mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | Flash | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,35000 Kč | 108,35 Kč |
| 10 | 92,13900 Kč | 921,39 Kč |
| 400 | 71,01103 Kč | 28 404,41 Kč |
| 800 | 67,62380 Kč | 54 099,04 Kč |
| 1 200 | 65,71832 Kč | 78 861,98 Kč |
| Unit Price without VAT: | 108,35000 Kč |
|---|---|
| Unit Price with VAT: | 131,10350 Kč |











