



09140012767 | |
|---|---|
DigiKey Part Number | 1195-6637-ND |
Manufacturer | |
Manufacturer Product Number | 09140012767 |
Description | MODULE FEMALE 1POS SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Module Gray 1 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09140012767 Models |
Category | Voltage Rating 600V |
Manufacturer HARTING | Current Rating (Amps) 200A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 1 | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 664,51000 Kč | 1 664,51 Kč |
| 10 | 1 414,80300 Kč | 14 148,03 Kč |
| 25 | 1 326,28400 Kč | 33 157,10 Kč |
| 50 | 1 263,04640 Kč | 63 152,32 Kč |
| 100 | 1 202,84100 Kč | 120 284,10 Kč |
| Unit Price without VAT: | 1 664,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 014,05710 Kč |






























