



09140100313 | |
|---|---|
DigiKey Part Number | 1195-1535-ND |
Manufacturer | |
Manufacturer Product Number | 09140100313 |
Description | FRAME HINGED FOR 3MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Module Female Heavy Duty Retaining Frame, Hinged Size 10B |
Datasheet | Datasheet |
EDA/CAD Models | 09140100313 Models |
Category | Size 10B |
Manufacturer HARTING | Frame Type Retaining Frame, Hinged |
Series | Material Zinc Die Cast |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Includes 5 pcs - 1 Frame, 4 Screws |
Number of Modules 3 | Base Product Number |
Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 678,24000 Kč | 678,24 Kč |
| 10 | 576,52100 Kč | 5 765,21 Kč |
| 26 | 538,94615 Kč | 14 012,60 Kč |
| 50 | 514,65260 Kč | 25 732,63 Kč |
| 100 | 490,10800 Kč | 49 010,80 Kč |
| 250 | 459,45892 Kč | 114 864,73 Kč |
| Unit Price without VAT: | 678,24000 Kč |
|---|---|
| Unit Price with VAT: | 820,67040 Kč |





















