Female Module Gray 1 Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Module Gray 1 Position Screw
09140012762
09140012762
HARTING Han-Modular® - Industrial Modular Connector

09140012762

DigiKey Part Number
1195-1447-ND
Manufacturer
Manufacturer Product Number
09140012762
Description
MODULE FEMALE 1POS SCREW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Female Module Gray 1 Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09140012762 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module
Gender
Female
Number of Positions
1
Size
-
Termination Style
Screw
Voltage Rating
600V
Current Rating (Amps)
200A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 200,67000 Kč1 200,67 Kč
101 020,56600 Kč10 205,66 Kč
25956,70240 Kč23 917,56 Kč
50911,07380 Kč45 553,69 Kč
100867,64160 Kč86 764,16 Kč
250829,42100 Kč207 355,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 200,67000 Kč
Unit Price with VAT:1 452,81070 Kč