Socket Hex SW5 3.94" (100.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09990000371

DigiKey Part Number
1195-8057-ND
Manufacturer
Manufacturer Product Number
09990000371
Description
SOCKET HEX SW5 3.94"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Hex SW5 3.94" (100.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
Hex
Size
SW5
Drive Size
3/8"
Length
3.94" (100.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1933,36000 Kč933,36 Kč
5865,03400 Kč4 325,17 Kč
10837,23200 Kč8 372,32 Kč
25801,82120 Kč20 045,53 Kč
Manufacturers Standard Package
Unit Price without VAT:933,36000 Kč
Unit Price with VAT:1 129,36560 Kč