



09110012751 | |
|---|---|
DigiKey Part Number | 1195-1351-ND |
Manufacturer | |
Manufacturer Product Number | 09110012751 |
Description | MODULE FEMALE 1POS SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Module 1 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09110012751 Models |
Category | Termination Style Screw |
Manufacturer HARTING | Current Rating (Amps) 350A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Housing Material Polyamide (PA), Nylon |
Part Status Active | Contact Material Copper Alloy |
Connector Type Module | Contact Finish Silver |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 934,68000 Kč | 2 934,68 Kč |
| 10 | 2 494,73000 Kč | 24 947,30 Kč |
| 25 | 2 338,71520 Kč | 58 467,88 Kč |
| 50 | 2 227,22840 Kč | 111 361,42 Kč |
| Unit Price without VAT: | 2 934,68000 Kč |
|---|---|
| Unit Price with VAT: | 3 550,96280 Kč |











