
09110012655 | |
|---|---|
DigiKey Part Number | 1195-6627-ND |
Manufacturer | |
Manufacturer Product Number | 09110012655 |
Description | MODULE MALE 1POS SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module 1 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09110012655 Models |
Category | Voltage Rating 4000V |
Manufacturer HARTING | Current Rating (Amps) 350A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Housing Material Polyamide (PA), Nylon |
Part Status Active | Contact Material Copper Alloy |
Connector Type Module | Contact Finish Silver |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 1 | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 658,56000 Kč | 2 658,56 Kč |
| 10 | 2 259,97300 Kč | 22 599,73 Kč |
| 25 | 2 118,63120 Kč | 52 965,78 Kč |
| 50 | 2 017,63480 Kč | 100 881,74 Kč |
| 100 | 1 936,27810 Kč | 193 627,81 Kč |
| Unit Price without VAT: | 2 658,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 216,85760 Kč |






