1 Module Non-Gendered Heavy Duty Assembly Frame Module Size 6B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09110009951

DigiKey Part Number
1195-6988-ND
Manufacturer
Manufacturer Product Number
09110009951
Description
FRAME ASSY SZ6B FOR 1 MOD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 Module Non-Gendered Heavy Duty Assembly Frame Module Size 6B
Datasheet
 Datasheet
EDA/CAD Models
09110009951 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Non-Gendered
Manufacturer
HARTING
Size
6B
Series
Frame Type
Assembly Frame Module
Packaging
Bulk
Material
Stainless Steel
Part Status
Active
Includes
6 pcs - 2 pc Frame, 4 Screws
Number of Modules
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 002,86000 Kč1 002,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 002,86000 Kč
Unit Price with VAT:1 213,46060 Kč