


09400160311 | |
|---|---|
DigiKey Part Number | 1195-2138-ND |
Manufacturer | |
Manufacturer Product Number | 09400160311 |
Description | CONN BASE BOTTOM ENTRY SZ16B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400160311 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Size / Dimension 6.496" L x 2.283" W x 1.138" H (165.00mm x 58.00mm x 28.90mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Epoxy Powder Paint |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 597,11000 Kč | 1 597,11 Kč |
| 10 | 1 357,62600 Kč | 13 576,26 Kč |
| 25 | 1 272,67200 Kč | 31 816,80 Kč |
| 50 | 1 211,99200 Kč | 60 599,60 Kč |
| 100 | 1 154,22020 Kč | 115 422,02 Kč |
| Unit Price without VAT: | 1 597,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 932,50310 Kč |




























