Base - Panel Mount Connector Bottom Entry 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
09400240311
09400240311
HARTING Han® HPR Compact - Solutions for applications with limited space in harsh environments

09400240311

DigiKey Part Number
1195-2139-ND
Manufacturer
Manufacturer Product Number
09400240311
Description
CONN BASE BOTTOM ENTRY SZ24B
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
09400240311 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Screw Locks on Hood
Manufacturer
HARTING
Size / Dimension
7.559" L x 2.283" W x 1.138" H (192.00mm x 58.00mm x 28.90mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Panel Mount
Housing Finish
Epoxy Powder Paint
Style
Bottom Entry
Operating Temperature
-40°C ~ 125°C
Size
24B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 739,68000 Kč1 739,68 Kč
101 478,76300 Kč14 787,63 Kč
251 386,24600 Kč34 656,15 Kč
501 320,15680 Kč66 007,84 Kč
1001 257,22800 Kč125 722,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 739,68000 Kč
Unit Price with VAT:2 105,01280 Kč