
09110009963 | |
|---|---|
DigiKey Part Number | 1195-6626-ND |
Manufacturer | |
Manufacturer Product Number | 09110009963 |
Description | FRAME FIXED SZ24HPR FOR 3MOD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Module Non-Gendered Heavy Duty Fixed Frame Size 24HPR |
Datasheet | Datasheet |
EDA/CAD Models | 09110009963 Models |
Category | Gender Non-Gendered |
Manufacturer HARTING | Size 24HPR |
Series | Frame Type Fixed Frame |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Includes 9 pcs - 1 Frame, 4 Screws, 4 Washers |
Number of Modules 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 464,61000 Kč | 1 464,61 Kč |
| 10 | 1 244,92900 Kč | 12 449,29 Kč |
| 25 | 1 167,04360 Kč | 29 176,09 Kč |
| 50 | 1 111,38640 Kč | 55 569,32 Kč |
| 100 | 1 058,40840 Kč | 105 840,84 Kč |
| Unit Price without VAT: | 1 464,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 772,17810 Kč |






