Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1757254-1 | |
|---|---|
DigiKey Part Number | A141308TR-ND - Tape & Reel (TR) A141308CT-ND - Cut Tape (CT) A141308DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1757254-1 |
Description | SCD SMPM SURFACE MOUNT |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1757254-1 Models |
Category | Number of Ports 1 |
Mfr | Features Full Detent |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyamide-Imide (PAI) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Surface Mount | Voltage Rating 150 V |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 20 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733000080 | Molex | 67 | 0733000080-ND | 5,92000 Kč | Parametric Equivalent |
| 0733000082 | Molex | 0 | 900-0733000082-ND | 4,36627 Kč | Parametric Equivalent |
| 0733000462 | Molex | 0 | 900-0733000462-ND | 5,95329 Kč | Parametric Equivalent |
| 125-0701-231 | Cinch Connectivity Solutions Johnson | 0 | 24-125-0701-231-ND | 8,97000 Kč | Parametric Equivalent |
| 2477301-1 | TE Connectivity Linx | 474 | 343-2477301-1CT-ND | 11,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 910,47000 Kč | 910,47 Kč |
| 10 | 773,92300 Kč | 7 739,23 Kč |
| 25 | 750,16600 Kč | 18 754,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 612,87912 Kč | 306 439,56 Kč |
| Unit Price without VAT: | 910,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 101,66870 Kč |
























