Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3211-20028 | |
|---|---|
DigiKey Part Number | 1678-3211-20028-ND |
Manufacturer | |
Manufacturer Product Number | 3211-20028 |
Description | SMPM MALE PCB SURFACE MOUNT CONN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Packaging Tray | Features Full Detent |
Part Status Active | Housing Color Gold |
Connector Style | Body Material Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Glass |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3287-6100 | Amphenol SV Microwave | 0 | 3287-6100CT-ND | 652,15000 Kč | Parametric Equivalent |
| 0733000080 | Molex | 3 017 | 0733000080-ND | 145,36000 Kč | Parametric Equivalent |
| 0733000082 | Molex | 0 | 900-0733000082-ND | 107,14292 Kč | Parametric Equivalent |
| 0733000462 | Molex | 0 | 900-0733000462-ND | 179,97860 Kč | Parametric Equivalent |
| 2477301-1 | TE Connectivity Linx | 474 | 343-2477301-1CT-ND | 291,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 986,69000 Kč | 1 986,69 Kč |
| 10 | 1 688,81600 Kč | 16 888,16 Kč |
| 25 | 1 583,16600 Kč | 39 579,15 Kč |
| 50 | 1 507,68580 Kč | 75 384,29 Kč |
| 100 | 1 435,82610 Kč | 143 582,61 Kč |
| Unit Price without VAT: | 1 986,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 403,89490 Kč |













