SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder
3287-6100
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

3287-6100

DigiKey Part Number
3287-6100TR-ND - Tape & Reel (TR)
3287-6100CT-ND - Cut Tape (CT)
1678-3287-6100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3287-6100
Description
CONN SMPM PLUG STR 50 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
3287-6100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
40 GHz
Number of Ports
1
Features
Full Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyamide-Imide (PAI)
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100474,41620 Kč47 441,62 Kč
200451,79925 Kč90 359,85 Kč
300439,07447 Kč131 722,34 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1656,61000 Kč656,61 Kč
10558,08500 Kč5 580,85 Kč
25523,13560 Kč13 078,39 Kč
50507,92480 Kč25 396,24 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1728,42000 Kč728,42 Kč
10619,04200 Kč6 190,42 Kč
25587,59960 Kč14 689,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:656,61000 Kč
Unit Price with VAT:794,49810 Kč