Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Frequency - Max 65 GHz |
Mfr | Number of Ports 1 |
Series | Features Full Detent |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyetherimide (PEI) |
Impedance 50 Ohms | Voltage Rating 217 V |
Mounting Type Surface Mount | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733000080 | Molex | 3 017 | 0733000080-ND | 145,36000 Kč | Parametric Equivalent |
| 0733000462 | Molex | 0 | 900-0733000462-ND | 179,97860 Kč | Parametric Equivalent |
| SMPM-PF-P-EE-ST-SM-2 | Samtec Inc. | 24 | 612-SMPM-PF-P-EE-ST-SM-2-ND | 243,38000 Kč | Parametric Equivalent |
| SMPM-PF-P-EG-ST-SM-1 | Samtec Inc. | 2 522 | 612-SMPM-PF-P-EG-ST-SM-1-ND | 212,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 400 | 107,14292 Kč | 900 000,53 Kč |
| Unit Price without VAT: | 107,14292 Kč |
|---|---|
| Unit Price with VAT: | 129,64293 Kč |





