
09110009956 | |
|---|---|
DigiKey Part Number | 1195-4363-ND |
Manufacturer | |
Manufacturer Product Number | 09110009956 |
Description | FRAME FIXED SZ24B FOR 2MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Module Non-Gendered Heavy Duty Fixed Frame Size 24B |
Datasheet | Datasheet |
EDA/CAD Models | 09110009956 Models |
Category | Gender Non-Gendered |
Manufacturer HARTING | Size 24B |
Series | Frame Type Fixed Frame |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Base Product Number |
Number of Modules 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 442,56000 Kč | 1 442,56 Kč |
| 10 | 1 226,26200 Kč | 12 262,62 Kč |
| 25 | 1 149,53120 Kč | 28 738,28 Kč |
| 50 | 1 094,71400 Kč | 54 735,70 Kč |
| 100 | 1 042,53390 Kč | 104 253,39 Kč |
| Unit Price without VAT: | 1 442,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 745,49760 Kč |



