
09400245411 | |
|---|---|
DigiKey Part Number | 1195-6777-ND |
Manufacturer | |
Manufacturer Product Number | 09400245411 |
Description | HAN 24 HPR COVER SCREW LOCKING |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
EDA/CAD Models | 09400245411 Models |
Category | Accessory Type Cover with Retaining Cord |
Manufacturer HARTING | For Use With/Related Products Han® 24B Bases |
Series | Specifications Screw Locks |
Packaging Bag | Ratings IP65 - Dust Tight, Water Resistant |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 411,49000 Kč | 1 411,49 Kč |
| 10 | 1 199,82600 Kč | 11 998,26 Kč |
| 25 | 1 124,75360 Kč | 28 118,84 Kč |
| 50 | 1 071,12480 Kč | 53 556,24 Kč |
| 100 | 1 020,06390 Kč | 102 006,39 Kč |
| Unit Price without VAT: | 1 411,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 707,90290 Kč |















