
09400240391 | |
|---|---|
DigiKey Part Number | 1195-09400240391-ND |
Manufacturer | |
Manufacturer Product Number | 09400240391 |
Description | 24B HPR BULKHEAD REAR FIT HOUSIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400240391 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Size / Dimension 7.559" L x 2.283" W x 1.256" H (192.00mm x 58.00mm x 31.90mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 891,29000 Kč | 1 891,29 Kč |
| 10 | 1 607,67000 Kč | 16 076,70 Kč |
| 25 | 1 507,08520 Kč | 37 677,13 Kč |
| 50 | 1 435,23840 Kč | 71 761,92 Kč |
| 100 | 1 366,83120 Kč | 136 683,12 Kč |
| Unit Price without VAT: | 1 891,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 288,46090 Kč |



















