
09300249301 | |
|---|---|
DigiKey Part Number | 1195-09300249301-ND |
Manufacturer | |
Manufacturer Product Number | 09300249301 |
Description | 24B BULKHEAD REAR FIT HOUSING FR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Module Non-Gendered Heavy Duty Docking, Carrier Shell Frame Size 24B |
Datasheet | Datasheet |
EDA/CAD Models | 09300249301 Models |
Category | Gender Non-Gendered |
Manufacturer HARTING | Size 24B |
Series | Frame Type Docking, Carrier Shell Frame |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,62000 Kč | 265,62 Kč |
| 10 | 225,81200 Kč | 2 258,12 Kč |
| 25 | 211,66840 Kč | 5 291,71 Kč |
| 50 | 201,56400 Kč | 10 078,20 Kč |
| 100 | 191,94690 Kč | 19 194,69 Kč |
| 250 | 179,93692 Kč | 44 984,23 Kč |
| 500 | 171,35628 Kč | 85 678,14 Kč |
| 1 000 | 163,18806 Kč | 163 188,06 Kč |
| Unit Price without VAT: | 265,62000 Kč |
|---|---|
| Unit Price with VAT: | 321,40020 Kč |















