
09300240397 | |
|---|---|
DigiKey Part Number | 1195-09300240397-ND |
Manufacturer | |
Manufacturer Product Number | 09300240397 |
Description | 24B BULKHEAD REAR FIT HOUSING, S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry B24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300240397 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Housing Color Gray |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Aluminum, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Size B24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 017,56000 Kč | 1 017,56 Kč |
| Unit Price without VAT: | 1 017,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 231,24760 Kč |





















