
09330242689 | |
|---|---|
DigiKey Part Number | 09330242689-ND |
Manufacturer | |
Manufacturer Product Number | 09330242689 |
Description | INSERT MALE 24POS+1GND SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 24+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09330242689 Models |
Category | Termination Style Screw |
Manufacturer HARTING | Voltage Rating 400V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 24+Ground | Base Product Number |
Size 24B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 669,04000 Kč | 5 669,04 Kč |
| 10 | 4 819,37700 Kč | 48 193,77 Kč |
| 25 | 4 518,08080 Kč | 112 952,02 Kč |
| Unit Price without VAT: | 5 669,04000 Kč |
|---|---|
| Unit Price with VAT: | 6 859,53840 Kč |

















