Hood Connector Top Entry M32 24B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M32 24B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®

19300240437

DigiKey Part Number
1195-6874-ND
Manufacturer
Manufacturer Product Number
19300240437
Description
CONN HOOD TOP ENTRY SZ24B M32
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M32 24B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19300240437 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
24B
Lock Location
Locking Clip (2) on Hood
Thread Size
M32
Size / Dimension
4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 151,95000 Kč1 151,95 Kč
10979,15800 Kč9 791,58 Kč
25917,87280 Kč22 946,82 Kč
50874,09640 Kč43 704,82 Kč
100832,42160 Kč83 242,16 Kč
250792,67452 Kč198 168,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 151,95000 Kč
Unit Price with VAT:1 393,85950 Kč