



09300241441 | |
|---|---|
DigiKey Part Number | 1195-5774-ND |
Manufacturer | |
Manufacturer Product Number | 09300241441 |
Description | CONN HOOD TOP ENTRY SZ24B PG29 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300241441 Models |
Category | Thread Size PG29 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.165" H (120.00mm x 43.00mm x 55.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,30000 Kč | 776,30 Kč |
| 10 | 659,75700 Kč | 6 597,57 Kč |
| 25 | 618,45840 Kč | 15 461,46 Kč |
| 50 | 588,95620 Kč | 29 447,81 Kč |
| 100 | 560,87340 Kč | 56 087,34 Kč |
| 250 | 525,80336 Kč | 131 450,84 Kč |
| Unit Price without VAT: | 776,30000 Kč |
|---|---|
| Unit Price with VAT: | 939,32300 Kč |
















