Connector Locking Element with Retaining Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09300009701

DigiKey Part Number
09300009701-ND
Manufacturer
Manufacturer Product Number
09300009701
Description
LOCKING ELEMENT F SINGLE EASY LO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Locking Element with Retaining Cord
Datasheet
 Datasheet
EDA/CAD Models
09300009701 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Locking Element with Retaining Cord
Series
Base Product Number
Packaging
Bulk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 140,96000 Kč2 140,96 Kč
101 819,83400 Kč18 198,34 Kč
301 684,20767 Kč50 526,23 Kč
501 624,66140 Kč81 233,07 Kč
1001 547,22710 Kč154 722,71 Kč
Manufacturers Standard Package
Unit Price without VAT:2 140,96000 Kč
Unit Price with VAT:2 590,56160 Kč