
09300101306 | |
|---|---|
DigiKey Part Number | 1195-5617-ND |
Manufacturer | |
Manufacturer Product Number | 09300101306 |
Description | HAN 10B-HBM-SL SNAP CAP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300101306 Models |
Category | Size / Dimension 3.858" L x 1.906" W x 1.189" H (98.00mm x 48.40mm x 30.20mm) |
Manufacturer HARTING | Housing Color Gray |
Series | Features Cover |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 203,40000 Kč | 1 203,40 Kč |
| 10 | 1 022,93900 Kč | 10 229,39 Kč |
| 25 | 964,56400 Kč | 24 114,10 Kč |
| Unit Price without VAT: | 1 203,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 456,11400 Kč |


























