



09160752101 | |
|---|---|
DigiKey Part Number | 1195-09160752101-ND |
Manufacturer | |
Manufacturer Product Number | 09160752101 |
Description | HAN 75DDD FEMALE CRIMP INSERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 75+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09160752101 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type Han® D |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 75+Ground | Material Flammability Rating UL94 V-0 |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 738,08000 Kč | 738,08 Kč |
| 10 | 627,31500 Kč | 6 273,15 Kč |
| 25 | 588,03640 Kč | 14 700,91 Kč |
| 50 | 559,98720 Kč | 27 999,36 Kč |
| 100 | 533,28200 Kč | 53 328,20 Kč |
| 250 | 499,93468 Kč | 124 983,67 Kč |
| Unit Price without VAT: | 738,08000 Kč |
|---|---|
| Unit Price with VAT: | 893,07680 Kč |












