
19300100466 | |
|---|---|
DigiKey Part Number | 1195-19300100466-ND |
Manufacturer | |
Manufacturer Product Number | 19300100466 |
Description | HAN 10B-HTE2-F. DL-M25-RECT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual M25 B10 IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M25 |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry, Dual | Operating Temperature -40°C ~ 125°C |
Size B10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 908,79000 Kč | 908,79 Kč |
| 10 | 772,34800 Kč | 7 723,48 Kč |
| 25 | 724,01120 Kč | 18 100,28 Kč |
| 50 | 689,47780 Kč | 34 473,89 Kč |
| 100 | 656,60120 Kč | 65 660,12 Kč |
| 250 | 615,54880 Kč | 153 887,20 Kč |
| Unit Price without VAT: | 908,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 099,63590 Kč |



















