
09400009922 | |
|---|---|
DigiKey Part Number | 09400009922-ND |
Manufacturer | |
Manufacturer Product Number | 09400009922 |
Description | FRAME PANEL MOUNT SZ10B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Module Non-Gendered Heavy Duty Mounting Frame Size 10B |
Datasheet | Datasheet |
EDA/CAD Models | 09400009922 Models |
Category | Size 10B |
Manufacturer HARTING | Frame Type Mounting Frame |
Series | Material Metal |
Packaging Bulk | Includes 1 pc - 1 Frame |
Part Status Active | Base Product Number |
Gender Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 977,67000 Kč | 977,67 Kč |
| 10 | 831,03800 Kč | 8 310,38 Kč |
| 25 | 779,01760 Kč | 19 475,44 Kč |
| 50 | 741,86360 Kč | 37 093,18 Kč |
| 100 | 706,49030 Kč | 70 649,03 Kč |
| 250 | 662,32228 Kč | 165 580,57 Kč |
| Unit Price without VAT: | 977,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 182,98070 Kč |















