


09628102305 | |
|---|---|
DigiKey Part Number | 1195-09628102305-ND |
Manufacturer | |
Manufacturer Product Number | 09628102305 |
Description | 10B EMC BULKHEAD HOUSING, SINGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09628102305 Models |
Category | Size 10B |
Manufacturer HARTING | Lock Location Locking Clip (1) on Base Bottom |
Series | Size / Dimension 3.661" L x 1.732" W x 1.177" H (93.00mm x 44.00mm x 29.90mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 162,45000 Kč | 1 162,45 Kč |
| 10 | 988,14500 Kč | 9 881,45 Kč |
| 25 | 926,30560 Kč | 23 157,64 Kč |
| 50 | 882,12600 Kč | 44 106,30 Kč |
| 100 | 840,06910 Kč | 84 006,91 Kč |
| 250 | 787,55604 Kč | 196 889,01 Kč |
| Unit Price without VAT: | 1 162,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 406,56450 Kč |





















