



09340030301 | |
|---|---|
DigiKey Part Number | 1195-4786-ND |
Manufacturer | |
Manufacturer Product Number | 09340030301 |
Description | CONN BASE BOTTOM ENTRY SZ10B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09340030301 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Size / Dimension 3.661" L x 1.709" W x 1.138" H (93.00mm x 43.40mm x 28.90mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 932,73000 Kč | 932,73 Kč |
| 10 | 792,80000 Kč | 7 928,00 Kč |
| 25 | 743,17800 Kč | 18 579,45 Kč |
| 50 | 707,73340 Kč | 35 386,67 Kč |
| 100 | 673,98330 Kč | 67 398,33 Kč |
| 250 | 631,84492 Kč | 157 961,23 Kč |
| Unit Price without VAT: | 932,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 128,60330 Kč |











