



09340032601 | |
|---|---|
DigiKey Part Number | 1195-2080-ND |
Manufacturer | |
Manufacturer Product Number | 09340032601 |
Description | INSERT MALE 3+2POS+1GND SCREW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 3+2+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09340032601 Models |
Category | Termination Style Screw |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 3+2+Ground | Material Flammability Rating UL94 V-0 |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 626,58000 Kč | 626,58 Kč |
| 10 | 532,48800 Kč | 5 324,88 Kč |
| 25 | 499,14760 Kč | 12 478,69 Kč |
| 50 | 475,33600 Kč | 23 766,80 Kč |
| 100 | 452,66230 Kč | 45 266,23 Kč |
| 250 | 424,35448 Kč | 106 088,62 Kč |
| 500 | 404,13002 Kč | 202 065,01 Kč |
| Unit Price without VAT: | 626,58000 Kč |
|---|---|
| Unit Price with VAT: | 758,16180 Kč |

















