
19370100447 | |
|---|---|
DigiKey Part Number | 19370100447-ND |
Manufacturer | |
Manufacturer Product Number | 19370100447 |
Description | CONN HOOD TOP ENTRY SZ10B M32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19370100447 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 2.858" L x 1.693" W x 2.835" H (72.60mm x 43.00mm x 72.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 660,66000 Kč | 2 660,66 Kč |
| 10 | 2 261,65300 Kč | 22 616,53 Kč |
| 25 | 2 120,19320 Kč | 53 004,83 Kč |
| 50 | 2 019,13400 Kč | 100 956,70 Kč |
| 100 | 1 937,85290 Kč | 193 785,29 Kč |
| Unit Price without VAT: | 2 660,66000 Kč |
|---|---|
| Unit Price with VAT: | 3 219,39860 Kč |
























