
19340030420 | |
|---|---|
DigiKey Part Number | 1195-5401-ND |
Manufacturer | |
Manufacturer Product Number | 19340030420 |
Description | CONN HOOD TOP ENTRY SZ10B M20 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19340030420 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 2.858" L x 1.693" W x 1.772" H (72.60mm x 43.00mm x 45.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 783,23000 Kč | 783,23 Kč |
| 10 | 665,74200 Kč | 6 657,42 Kč |
| 25 | 624,06040 Kč | 15 601,51 Kč |
| 50 | 594,28960 Kč | 29 714,48 Kč |
| 100 | 565,94860 Kč | 56 594,86 Kč |
| 250 | 530,56152 Kč | 132 640,38 Kč |
| Unit Price without VAT: | 783,23000 Kč |
|---|---|
| Unit Price with VAT: | 947,70830 Kč |




















