
19000007120 | |
|---|---|
DigiKey Part Number | 1195-19000007120-ND |
Manufacturer | |
Manufacturer Product Number | 19000007120 |
Description | CABLE GLAND 7-10MM M20 BRASS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 19000007120 Models |
Category | Outside Cable Diameter (Max) 0.394" (10.00mm) |
Manufacturer HARTING | Thread Size M20 |
Series | Material Brass, Nickel Plated |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Cable Gland | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Min) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,17000 Kč | 521,17 Kč |
| 10 | 442,93200 Kč | 4 429,32 Kč |
| 30 | 409,88800 Kč | 12 296,64 Kč |
| 50 | 395,37980 Kč | 19 768,99 Kč |
| 100 | 376,52140 Kč | 37 652,14 Kč |
| 250 | 352,97136 Kč | 88 242,84 Kč |
| 500 | 336,14858 Kč | 168 074,29 Kč |
| Unit Price without VAT: | 521,17000 Kč |
|---|---|
| Unit Price with VAT: | 630,61570 Kč |















