
19370101270 | |
|---|---|
DigiKey Part Number | 19370101270-ND |
Manufacturer | |
Manufacturer Product Number | 19370101270 |
Description | CONN BASE SIDE ENTRY SZ10B M20 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19370101270 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 3.701" L x 2.047" W x 2.118" H (94.00mm x 52.00mm x 53.80mm) |
Series | Housing Color Black |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 10B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 938,67000 Kč | 2 938,67 Kč |
| 10 | 2 498,06900 Kč | 24 980,69 Kč |
| 25 | 2 341,83960 Kč | 58 545,99 Kč |
| 50 | 2 230,20600 Kč | 111 510,30 Kč |
| Unit Price without VAT: | 2 938,67000 Kč |
|---|---|
| Unit Price with VAT: | 3 555,79070 Kč |





























