
09370105405 | |
|---|---|
DigiKey Part Number | 1195-6765-ND |
Manufacturer | |
Manufacturer Product Number | 09370105405 |
Description | ACCY COVER HAN M SIZE 10B BASES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
EDA/CAD Models | 09370105405 Models |
Category | Accessory Type Cover with Retaining Cord |
Manufacturer HARTING | For Use With/Related Products Han® 10B Bases |
Series | Specifications Locking Pegs (4) |
Packaging Bag | Ratings IP65 - Dust Tight, Water Resistant |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 056,33000 Kč | 2 056,33 Kč |
| 10 | 1 747,95800 Kč | 17 479,58 Kč |
| 25 | 1 638,59160 Kč | 40 964,79 Kč |
| 50 | 1 560,47480 Kč | 78 023,74 Kč |
| 100 | 1 486,10200 Kč | 148 610,20 Kč |
| Unit Price without VAT: | 2 056,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 488,15930 Kč |









