
19370100294 | |
|---|---|
DigiKey Part Number | 1195-19370100294-ND |
Manufacturer | |
Manufacturer Product Number | 19370100294 |
Description | HAN 10M-HSM2-HC-F. DL-M32-M32 BO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Side Entry M32 B10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19370100294 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M32 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size B10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 861,11000 Kč | 3 861,11 Kč |
| Unit Price without VAT: | 3 861,11000 Kč |
|---|---|
| Unit Price with VAT: | 4 671,94310 Kč |

























